Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W2L14Z105MAT1S Capacitor Array, 1 µF, 0508 [1220 Metric], 4 V, 4 Capacitors, Wraparound, ± 20%](https://www.newark.com/productimages/standard/en_US/4395734.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW2L14Z105MAT1SCopy
Newark Part No.10R5901
Product RangeIDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.593 |
| 6000+ | $0.572 |
| 10000+ | $0.559 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,372.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2L14Z105MAT1SCopy
Newark Part No.10R5901
Product RangeIDC Series
Technical Datasheet
Capacitance1µF
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)4V
No. of Capacitors4Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7S
Product Length1.27mm
Product Width2.03mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeIDC Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Voltage(DC)
4V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
1.27mm
Operating Temperature Min
-55°C
Product Range
IDC Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0508 [1220 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7S
Product Width
2.03mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
