Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W2H15C1028AT1A Multilayer Ceramic Capacitor, W2H Series, 1000 pF, +50%, -20%, X7R, 50 V, 0805 [2012 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/125157706-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW2H15C1028AT1ACopy
Newark Part No.
Re-Reel13M5680
Cut Tape13M5680
Product RangeW2H Series
Your Part Number
1,700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.238 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.238 |
| 25+ | $0.230 |
| 50+ | $0.221 |
| 100+ | $0.213 |
| 250+ | $0.184 |
| 1000+ | $0.155 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2H15C1028AT1ACopy
Newark Part No.
Re-Reel13M5680
Cut Tape13M5680
Product RangeW2H Series
Technical Datasheet
Capacitance1000pF
Voltage Rating50V
Current Rating1A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +50%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.15ohm
Insulation Resistance1Gohm
Dielectric CharacteristicX7R
Product RangeW2H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Current Rating
1A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.15ohm
Dielectric Characteristic
X7R
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
50V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
-20%, +50%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
W2H Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
