Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W2A4YA181KAT2A Capacitor Array, 180 pF, 0508 [1220 Metric], 16 V, 2 Capacitors, ± 10%](https://www.newark.com/productimages/standard/en_US/4401569.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A4YA181KAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91C4707
Product RangeIPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 4000+ | $0.140 |
| 8000+ | $0.126 |
| 12000+ | $0.123 |
| 28000+ | $0.122 |
| 100000000+ | $0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A4YA181KAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91C4707
Product RangeIPC Series
Technical Datasheet
Capacitance180pF
Voltage(DC)16V
No. of Capacitors2Capacitors
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeIPC Series
SVHCTo Be Advised
Technical Specifications
Capacitance
180pF
No. of Capacitors
2Capacitors
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
16V
Operating Temperature Min
-55°C
Product Range
IPC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
