Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W2A45C183KAT2F Capacitor Array, 0.018 µF, 0508 [1220 Metric], 50 V, 2 Capacitors, Wraparound, ± 10%](https://www.newark.com/productimages/standard/en_US/4401569.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A45C183KAT2FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54J9962
Product RangeIPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.222 |
| 5000+ | $0.218 |
| 10000+ | $0.204 |
| 20000+ | $0.191 |
| 30000+ | $0.180 |
| 50000+ | $0.174 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$222.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A45C183KAT2FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54J9962
Product RangeIPC Series
Technical Datasheet
Capacitance0.018µF
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)50V
No. of Capacitors2Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Product Length1.3mm
Product Width2.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeIPC Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.018µF
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
1.3mm
Operating Temperature Min
-55°C
Product Range
IPC Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0508 [1220 Metric]
No. of Capacitors
2Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Width
2.1mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
