Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W2A43A101KAT2A Capacitor Array, 100 pF, 0508 [1220 Metric], 25 V, 2 Capacitors, Wraparound, ± 10%](https://www.newark.com/productimages/standard/en_US/4401569.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A43A101KAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65M6576
Product RangeIPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 4000+ | $0.165 |
| 5000+ | $0.157 |
| 10000+ | $0.139 |
| 20000+ | $0.126 |
| 30000+ | $0.118 |
| 50000+ | $0.109 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A43A101KAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65M6576
Product RangeIPC Series
Technical Datasheet
Capacitance100pF
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)25V
No. of Capacitors2Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicC0G / NP0
Product Length1.3mm
Product Width2.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeIPC Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
100pF
Voltage(DC)
25V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
1.3mm
Operating Temperature Min
-55°C
Product Range
IPC Series
SVHC
No SVHC (10-Jun-2022)
Capacitor Case / Package
0508 [1220 Metric]
No. of Capacitors
2Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Product Width
2.1mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
