Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoW1P35X8W04-U150D3B0ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59AM3739
Product RangeW Series
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.250 |
| 25+ | $3.090 |
| 50+ | $2.980 |
| 100+ | $2.870 |
| 250+ | $2.780 |
| 500+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW1P35X8W04-U150D3B0ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59AM3739
Product RangeW Series
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee / M2M
Frequency Min2.4GHz
Frequency Max2.48GHz
Antenna MountingAdhesive / UFL Connector
Gain2.8dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product RangeW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee / M2M
Frequency Max
2.48GHz
Gain
2.8dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive / UFL Connector
VSWR
-
Input Impedance
50ohm
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
