Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VTA7080518C400RP TVS Varistor, 13 V, 18 V, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/98AC5709-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVTA7080518C400RPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel98AC5712
Re-Reel98AC5711RL
Cut Tape98AC5711
Your Part Number
7,960 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.467 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.467 |
| 10+ | $0.303 |
| 25+ | $0.291 |
| 50+ | $0.280 |
| 100+ | $0.268 |
| 500+ | $0.240 |
| 1000+ | $0.232 |
| 5000+ | $0.213 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.213 |
| 8000+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVTA7080518C400RPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel98AC5712
Re-Reel98AC5711RL
Cut Tape98AC5711
Technical Datasheet
Voltage Rating VAC13V
Voltage Rating VDC18V
Product Range-
Clamping Voltage Vc Max42V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-55°C
Operating Temperature Max175°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Voltage Rating VAC
13V
Product Range
-
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
175°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
18V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
300mJ
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
