Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VCUG060100L1DP TVS Varistor, 7.1 V, 10 V, UltraGuard Series, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4627427.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVCUG060100L1DPCopy
Newark Part No.16R1249
Product RangeUltraGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.416 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVCUG060100L1DPCopy
Newark Part No.16R1249
Product RangeUltraGuard Series
Technical Datasheet
Voltage Rating VAC7.1V
Voltage Rating VDC10V
Product RangeUltraGuard Series
Clamping Voltage Vc Max-
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Voltage Rating VAC
7.1V
Product Range
UltraGuard Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
-
SVHC
No SVHC (19-Jan-2021)
Voltage Rating VDC
10V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
-
Technical Docs (1)
Alternatives for VCUG060100L1DP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
