Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VCAS121018J390DP TVS Varistor, 13 V, 18 V, TransGuard Automotive Series, 42 V, 1210 [3225 Metric]](https://www.newark.com/productimages/standard/en_US/4811350.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVCAS121018J390DPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel32T8733
Cut Tape32T8732
Product RangeTransGuard Automotive Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.692 | $692.00 |
| Total Price | $692.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.692 |
| 2000+ | $0.678 |
| 3000+ | $0.664 |
| 5000+ | $0.650 |
| 10000+ | $0.637 |
| 25000+ | $0.623 |
| 50000+ | $0.609 |
| 100000+ | $0.595 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.988 |
| 3000+ | $0.955 |
| 5000+ | $0.911 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVCAS121018J390DPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel32T8733
Cut Tape32T8732
Product RangeTransGuard Automotive Series
Technical Datasheet
Voltage Rating VAC13V
Voltage Rating VDC18V
Product RangeTransGuard Automotive Series
Clamping Voltage Vc Max42V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS500A
Peak Energy (10/1000uS)1.5J
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
13V
Product Range
TransGuard Automotive Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
500A
SVHC
No SVHC (17-Dec-2015)
Voltage Rating VDC
18V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Peak Energy (10/1000uS)
1.5J
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
