Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VCAS120618D400DP TVS Varistor, 13 V, 18 V, TransGuard Automotive Series, 42 V, 1206 [3216 Metric]](https://www.newark.com/productimages/standard/en_US/4811350.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVCAS120618D400DPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel32T8731
Cut Tape32T8730
Product RangeTransGuard Automotive Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.604 | $604.00 |
| Total Price | $604.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.604 |
| 2000+ | $0.592 |
| 3000+ | $0.580 |
| 5000+ | $0.568 |
| 10000+ | $0.556 |
| 25000+ | $0.544 |
| 50000+ | $0.532 |
| 100000+ | $0.519 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.604 |
| 3000+ | $0.592 |
| 5000+ | $0.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVCAS120618D400DPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel32T8731
Cut Tape32T8730
Product RangeTransGuard Automotive Series
Technical Datasheet
Voltage Rating VAC13V
Voltage Rating VDC18V
Product RangeTransGuard Automotive Series
Clamping Voltage Vc Max42V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS150A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
13V
Product Range
TransGuard Automotive Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
150A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
