Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoVC32M00231KBACopy
Newark Part No.
Re-Reel30T6791
Cut Tape30T6791
Product RangeVC32
Your Part Number
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.420 | $3.42 |
| Total Price | $3.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $3.280 |
| 25+ | $3.040 |
| 50+ | $2.770 |
| 100+ | $2.500 |
| 250+ | $2.210 |
| 1000+ | $1.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC32M00231KBACopy
Newark Part No.
Re-Reel30T6791
Cut Tape30T6791
Product RangeVC32
Technical Datasheet
Voltage Rating VAC230V
Voltage Rating VDC360V
Product RangeVC32
Clamping Voltage Vc Max595V
Varistor Case Style3220 [8552 Metric]
Varistor TypeSingle Layer Varistor (SLV)
Peak Surge Current @ 8/20µS200A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)20J
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
230V
Product Range
VC32
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µS
200A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
360V
Clamping Voltage Vc Max
595V
Varistor Type
Single Layer Varistor (SLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
20J
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
