Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC12LC18A500DP TVS Varistor, 14 V, 18 V, StaticGuard Series, 50 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4414718.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC12LC18A500DPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel88H5279
Cut Tape16R1254
Product RangeStaticGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.319 | $319.00 |
| Total Price | $319.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.319 |
| 2000+ | $0.304 |
| 5000+ | $0.288 |
| 10000+ | $0.279 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.270 |
| 2000+ | $0.260 |
| 3000+ | $0.256 |
| 5000+ | $0.252 |
| 10000+ | $0.250 |
| 25000+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC12LC18A500DPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel88H5279
Cut Tape16R1254
Product RangeStaticGuard Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeStaticGuard Series
Clamping Voltage Vc Max50V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
14V
Product Range
StaticGuard Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
-
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
50V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
