Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC121048H101DP TVS Varistor, 34 V, 48 V, TransGuard Series, 100 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4395734.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121048H101DPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel54J9601
Re-Reel75M3040RL
Cut Tape75M3040
Product RangeTransGuard Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.459 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.459 |
| 50+ | $0.315 |
| 100+ | $0.283 |
| 250+ | $0.267 |
| 500+ | $0.259 |
| 1000+ | $0.254 |
| 2500+ | $0.249 |
| 5000+ | $0.243 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.313 |
| 2000+ | $0.305 |
| 3000+ | $0.300 |
| 5000+ | $0.296 |
| 10000+ | $0.290 |
| 25000+ | $0.284 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121048H101DPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel54J9601
Re-Reel75M3040RL
Cut Tape75M3040
Product RangeTransGuard Series
Technical Datasheet
Voltage Rating VAC34V
Voltage Rating VDC48V
Product RangeTransGuard Series
Clamping Voltage Vc Max100V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.2J
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Voltage Rating VAC
34V
Product Range
TransGuard Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Voltage Rating VDC
48V
Clamping Voltage Vc Max
100V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.2J
Technical Docs (1)
Alternatives for VC121048H101DP
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
