Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC121030H620DP. TVS Varistor, 21 V, 30 V, TransGuard Series, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/75M3039-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121030H620DP.Copy
Newark Part No.15AC1176
Product RangeTransGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121030H620DP.Copy
Newark Part No.15AC1176
Product RangeTransGuard Series
Technical Datasheet
Voltage Rating VAC21V
Voltage Rating VDC30V
Product RangeTransGuard Series
Clamping Voltage Vc Max67V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS280A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.2J
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Voltage Rating VAC
21V
Product Range
TransGuard Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
280A
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Voltage Rating VDC
30V
Clamping Voltage Vc Max
67V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.2J
Technical Docs (1)
Alternatives for VC121030H620DP.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
