Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC121018J390DPCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel26M4820RL Cut Tape26M4820 |
| Product Range | TransGuard |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.840 |
| 25+ | $0.800 |
| 50+ | $0.740 |
| 100+ | $0.710 |
| 500+ | $0.696 |
| 1000+ | $0.682 |
| 2500+ | $0.667 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC121018J390DPCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel26M4820RL Cut Tape26M4820 |
| Product Range | TransGuard |
| Technical Datasheet | |
| Voltage Rating VAC | 13V |
| Voltage Rating VDC | 18V |
| Product Range | TransGuard |
| Clamping Voltage Vc Max | 42V |
| Varistor Case Style | 1210 [3225 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 500A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 1.5J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Voltage Rating VAC | 13V |
|---|---|
| Product Range | TransGuard |
| Varistor Case Style | 1210 [3225 Metric] |
| Peak Surge Current @ 8/20µS | 500A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 18V |
|---|---|
| Clamping Voltage Vc Max | 42V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 1.5J |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Alternatives for VC121018J390DP
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
