Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoVC120648D101RP
Newark Part No.
Full Reel26H1721
Re-Reel75M3036
Cut Tape75M3036
Product RangeTransGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.438 | $1,752.00 |
| Total Price | $1,752.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.438 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.287 |
| 6000+ | $0.280 |
| 10000+ | $0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC120648D101RP
Newark Part No.
Full Reel26H1721
Re-Reel75M3036
Cut Tape75M3036
Product RangeTransGuard Series
Technical Datasheet
Voltage Rating VAC34V
Voltage Rating VDC48V
Product RangeTransGuard Series
Clamping Voltage Vc Max100V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
34V
Product Range
TransGuard Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
48V
Clamping Voltage Vc Max
100V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for VC120648D101RP
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
