Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC08LC18A500RP TVS Varistor, 14 V, 18 V, StaticGuard Series, 50 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4395734.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC08LC18A500RPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel54J9525
Cut Tape75M3018
Product RangeStaticGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.175 | $700.00 |
| Total Price | $700.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.175 |
| 8000+ | $0.172 |
| 12000+ | $0.168 |
| 20000+ | $0.165 |
| 40000+ | $0.161 |
| 100000+ | $0.158 |
| 200000+ | $0.154 |
| 400000+ | $0.151 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.173 |
| 8000+ | $0.171 |
| 12000+ | $0.168 |
| 20000+ | $0.164 |
| 40000+ | $0.161 |
| 100000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC08LC18A500RPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel54J9525
Cut Tape75M3018
Product RangeStaticGuard Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeStaticGuard Series
Clamping Voltage Vc Max50V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)10mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
14V
Product Range
StaticGuard Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
-
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
50V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
10mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
