Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC080509A200DPCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel26M4803RL Cut Tape26M4803 |
| Product Range | TransGuard |
| Your Part Number | |
| Technical Datasheet |
5,026 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.344 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.344 |
| 25+ | $0.223 |
| 50+ | $0.203 |
| 100+ | $0.182 |
| 500+ | $0.174 |
| 1000+ | $0.167 |
| 5000+ | $0.159 |
| 10000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC080509A200DPCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel26M4803RL Cut Tape26M4803 |
| Product Range | TransGuard |
| Technical Datasheet | |
| Voltage Rating VAC | 6.4V |
| Voltage Rating VDC | 9V |
| Product Range | TransGuard |
| Clamping Voltage Vc Max | 22V |
| Varistor Case Style | 0805 [2012 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 40A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 100mJ |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Voltage Rating VAC | 6.4V |
|---|---|
| Product Range | TransGuard |
| Varistor Case Style | 0805 [2012 Metric] |
| Peak Surge Current @ 8/20µS | 40A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 9V |
|---|---|
| Clamping Voltage Vc Max | 22V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 100mJ |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Alternatives for VC080509A200DP
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
