| Quantity | Price |
|---|---|
| 1+ | $0.186 |
| Quantity | Price |
|---|---|
| 1+ | $0.148 |
| 5000+ | $0.134 |
| 10000+ | $0.114 |
| 20000+ | $0.102 |
| 30000+ | $0.097 |
| 50000+ | $0.088 |
Product Information
Product Overview
VC060305A150RP is a TransGuard® multilayer ceramic transient voltage suppressor. This TransGuard® multilayer varistor is a zinc oxide (ZnO) based ceramic semiconductor device with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. They have the added advantage of greater current and energy handling capabilities as well as EMI/RFI attenuation. Typical applications include IC protection, microcontrollers, relays, I/O ports, keyboard protection, portable devices, industrial controllers, automation, smart grid, telecom, LED lights, cameras, base stations, motion detectors, alarms and more.
- Bi-directional protection
- Very fast response to ESD strikes
- Multi-strike capability, high reliability
- EMI/RFI filtering, wide range of components
- Operating temperature range from -55°C to 125°C
- 5.6V DC working voltage
- 0.1J energy rating
- 18V clamping voltage
Technical Specifications
4V
TransGuard Series
0603 [1608 Metric]
30A
125°C
-
5.6V
18V
Multilayer Varistor (MLV)
-55°C
100mJ
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for VC060305A150RP
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate