Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVC04LC18V500WP
Newark Part No.54J9490
Product RangeStaticGuard Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.353 |
| 20000+ | $0.334 |
| 30000+ | $0.318 |
| 50000+ | $0.308 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$3,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC04LC18V500WP
Newark Part No.54J9490
Product RangeStaticGuard Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeStaticGuard Series
Clamping Voltage Vc Max50V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS15A
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)20mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
14V
Product Range
StaticGuard Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
15A
Operating Temperature Max
-
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
50V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
20mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate