Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoVA100018D400DLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04M4624
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.472 |
| 3000+ | $0.467 |
| 5000+ | $0.458 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$472.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVA100018D400DLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04M4624
Technical Datasheet
Voltage Rating VAC13V
Voltage Rating VDC18V
Clamping Voltage Vc Max42V
Peak Surge Current @ 8/20µS150A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
13V
Clamping Voltage Vc Max
42V
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
Voltage Rating VDC
18V
Peak Surge Current @ 8/20µS
150A
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
