Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX V2F105C150Y1FDP TVS Varistor, 4 V, 5.6 V, 18 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/90H0081-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoV2F105C150Y1FDPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.90H0081
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.578 |
| 2000+ | $0.547 |
| 5000+ | $0.489 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$578.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoV2F105C150Y1FDPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.90H0081
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.6V
Product Range-
Clamping Voltage Vc Max18V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)300mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The V2F105C150Y1FDP is a Ceramic Multilayer Transient Voltage Suppressor (TVS) and its feed-through capacitor into a single chip for state-of-the-art overvoltage circuit protection and EMI reduction over a broad range of frequencies. This unique combination of multilayer ceramic construction in a feed-through configuration gives the circuit designer a single 0805 chip that responds to transient events faster than any TVS device on the market today and provides significant EMI attenuation when in the off-state.
- -55 to 125°C Operating temperature range
- Reduction in parallel inductance
- 1A Feed-through current
Applications
Industrial
Technical Specifications
Voltage Rating VAC
4V
Product Range
-
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
-
Automotive Qualification Standard
-
Voltage Rating VDC
5.6V
Clamping Voltage Vc Max
18V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
300mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for V2F105C150Y1FDP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
