Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoV2AF118A400Y2EDPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel07X1376
Cut Tape07X1375
Product RangeAEC-Q200 TransGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.711 | $711.00 |
| Total Price | $711.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.711 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.777 |
| 5000+ | $0.763 |
| 10000+ | $0.718 |
| 20000+ | $0.680 |
| 30000+ | $0.645 |
| 50000+ | $0.624 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoV2AF118A400Y2EDPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel07X1376
Cut Tape07X1375
Product RangeAEC-Q200 TransGuard Series
Technical Datasheet
Product RangeAEC-Q200 TransGuard Series
TVS PolarityBidirectional
Reverse Standoff Voltage18VDC
Clamping Voltage Max42V
Diode Case Style0805
No. of Pins4Pins
Minimum Breakdown Voltage22.95V
Maximum Breakdown Voltage28.05V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
AEC-Q200 TransGuard Series
Reverse Standoff Voltage
18VDC
Diode Case Style
0805
Minimum Breakdown Voltage
22.95V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (10-Jun-2022)
TVS Polarity
Bidirectional
Clamping Voltage Max
42V
No. of Pins
4Pins
Maximum Breakdown Voltage
28.05V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
