Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoV2AF114C300Y1FDPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel07X1374
Cut Tape07X1373
Product RangeAEC-Q200 TransGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.786 | $786.00 |
| Total Price | $786.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.786 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.664 |
| 5000+ | $0.652 |
| 10000+ | $0.614 |
| 20000+ | $0.581 |
| 30000+ | $0.551 |
| 50000+ | $0.534 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoV2AF114C300Y1FDPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel07X1374
Cut Tape07X1373
Product RangeAEC-Q200 TransGuard Series
Technical Datasheet
Product RangeAEC-Q200 TransGuard Series
TVS PolarityBidirectional
Reverse Standoff Voltage14VDC
Clamping Voltage Max32V
Diode Case Style0805
No. of Pins4Pins
Minimum Breakdown Voltage16.28V
Maximum Breakdown Voltage20.72V
Peak Pulse Power Dissipation-
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
AEC-Q200 TransGuard Series
Reverse Standoff Voltage
14VDC
Diode Case Style
0805
Minimum Breakdown Voltage
16.28V
Peak Pulse Power Dissipation
-
SVHC
No SVHC (16-Jan-2020)
TVS Polarity
Bidirectional
Clamping Voltage Max
32V
No. of Pins
4Pins
Maximum Breakdown Voltage
20.72V
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
