Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoV2AF105C150Y1FDPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel07X1366
Cut Tape07X1365
Product RangeAEC-Q200 TransGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.010 | $1,010.00 |
| Total Price | $1,010.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.854 |
| 5000+ | $0.839 |
| 10000+ | $0.789 |
| 20000+ | $0.747 |
| 30000+ | $0.709 |
| 50000+ | $0.686 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoV2AF105C150Y1FDPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel07X1366
Cut Tape07X1365
Product RangeAEC-Q200 TransGuard Series
Technical Datasheet
Product RangeAEC-Q200 TransGuard Series
TVS PolarityBidirectional
Reverse Standoff Voltage5.6VDC
Clamping Voltage Max18V
Diode Case Style0805
No. of Pins4Pins
Minimum Breakdown Voltage6.8V
Maximum Breakdown Voltage10.2V
Peak Pulse Power Dissipation-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
AEC-Q200 TransGuard Series
Reverse Standoff Voltage
5.6VDC
Diode Case Style
0805
Minimum Breakdown Voltage
6.8V
Peak Pulse Power Dissipation
-
SVHC
No SVHC (15-Jan-2018)
TVS Polarity
Bidirectional
Clamping Voltage Max
18V
No. of Pins
4Pins
Maximum Breakdown Voltage
10.2V
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
