Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoUCHD30A09-TE24L2Copy
Newark Part No.51AK1960
Your Part Number
1,246 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 10+ | $2.540 |
| 25+ | $2.320 |
| 50+ | $2.100 |
| 100+ | $1.870 |
| 250+ | $1.750 |
| 1000+ | $1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoUCHD30A09-TE24L2Copy
Newark Part No.51AK1960
Technical Datasheet
Repetitive Peak Reverse Voltage90V
Average Forward Current15A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263LP
No. of Pins3Pins
Forward Voltage Max790mV
Forward Surge Current250A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
90V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-263LP
Forward Voltage Max
790mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
