Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | UBR0402A201FZTRCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 18AR3031 |
| Product Range | UBR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.020 |
| 2000+ | $1.930 |
| 3000+ | $1.810 |
| 5000+ | $1.680 |
| 10000+ | $1.600 |
| 25000+ | $1.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | UBR0402A201FZTRCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 18AR3031 |
| Product Range | UBR Series |
| Technical Datasheet | |
| Resistance | 200ohm |
| Product Range | UBR Series |
| Resistor Case / Package | 0402 [1005 Metric] |
| Power Rating | 125mW |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | +/-150ppm/°C |
| Frequency Max | 40GHz |
| Resistor Mounting | Surface Mount |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Resistance | 200ohm |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistance Tolerance | ± 1% |
| Frequency Max | 40GHz |
| SVHC | No SVHC (17-Dec-2015) |
| Product Range | UBR Series |
|---|---|
| Power Rating | 125mW |
| Temperature Coefficient | +/-150ppm/°C |
| Resistor Mounting | Surface Mount |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
