Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTWAD128K025CBSZ0000Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.95M7557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 12+ | $98.450 |
| 24+ | $96.480 |
| 36+ | $94.510 |
| 60+ | $92.540 |
| 120+ | $90.570 |
| 300+ | $88.610 |
Price for:Each
Minimum: 12
Multiple: 12
$1,181.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
1200µF
ESR
0.65ohm
Operating Temperature Max
125°C
Voltage(DC)
25V
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
