Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSX476M016S0180 Surface Mount Tantalum Capacitor, 47 µF, 16 V, 2917 [7343 Metric], ± 20%, 0.18 ohm, X](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSX476M016S0180Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.65M6293
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.848 |
| 30000+ | $0.831 |
| 50000+ | $0.814 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$8,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSX476M016S0180Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.65M6293
Product RangeTPS Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.18ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current745mA
Product Length7.3mm
Product Width4.3mm
Product Height1.5mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.18ohm
Failure Rate
-
Product Length
7.3mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Ripple Current
745mA
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
