Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSV686M035R0150 Surface Mount Tantalum Capacitor, 68 µF, 35 V, 2924 [7361 Metric], ± 20%, 0.15 ohm, V](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV686M035R0150Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel36K6499
Re-Reel75M3006RL
Cut Tape75M3006
Product RangeTPS Series
Your Part Number
1,490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.990 | $4.99 |
| Total Price | $4.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 25+ | $3.820 |
| 50+ | $3.350 |
| 100+ | $3.180 |
| 250+ | $3.120 |
| 500+ | $3.050 |
| 5000+ | $2.990 |
Full Reel
| Quantity | Price |
|---|---|
| 2800+ | $3.120 |
| 8400+ | $3.060 |
| 14000+ | $3.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV686M035R0150Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel36K6499
Re-Reel75M3006RL
Cut Tape75M3006
Product RangeTPS Series
Technical Datasheet
Capacitance68µF
Voltage(DC)35V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 20%
ESR0.15ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current1.29A
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.55mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Ripple Current
1.29A
Product Width
6.1mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSV686M035R0150
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
