Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSV686K025R0095 Surface Mount Tantalum Capacitor, 68 µF, 25 V, 2924 [7361 Metric], ± 10%, 0.095 ohm, V](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV686K025R0095Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel29C6473
Re-Reel75M3005
Cut Tape75M3005
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $5.480 | $21,920.00 |
| Total Price | $21,920.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $5.480 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.970 |
| 12000+ | $1.930 |
| 20000+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV686K025R0095Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel29C6473
Re-Reel75M3005
Cut Tape75M3005
Product RangeTPS Series
Technical Datasheet
Capacitance68µF
Voltage(DC)25V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.095ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current1.62A
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.095ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.55mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
V
Ripple Current
1.62A
Product Width
6.1mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
