Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSV108K004R0040 Surface Mount Tantalum Capacitor, 1000 µF, 4 V, 2924 [7361 Metric], ± 10%, 0.04 ohm, V](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV108K004R0040Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.54J9250
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2400+ | $2.160 |
| 4000+ | $2.030 |
| 8000+ | $1.910 |
| 12000+ | $1.850 |
| 20000+ | $1.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 2400
Multiple: 2400
$5,184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV108K004R0040Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.54J9250
Product RangeTPS Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)4V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.04ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current2.5A
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.04ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.55mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 10%
Manufacturer Size Code
V
Ripple Current
2.5A
Product Width
6.1mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
