Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSV107K025R0100 Surface Mount Tantalum Capacitor, 100 µF, 25 V, 2924 [7361 Metric], ± 10%, 0.1 ohm, V](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV107K025R0100Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J9244
Re-Reel75M2999RL
Cut Tape75M2999
Product RangeTPS Series
Your Part Number
1,909 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.900 | $4.90 |
| Total Price | $4.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 25+ | $3.620 |
| 100+ | $2.950 |
| 250+ | $2.750 |
| 500+ | $2.700 |
| 1000+ | $2.640 |
| 5000+ | $2.590 |
Full Reel
| Quantity | Price |
|---|---|
| 2800+ | $3.450 |
| 8400+ | $3.380 |
| 14000+ | $3.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSV107K025R0100Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J9244
Re-Reel75M2999RL
Cut Tape75M2999
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current1.58A
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.55mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
V
Ripple Current
1.58A
Product Width
6.1mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSV107K025R0100
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
