Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE687M006R0045
Newark Part No.96Y8097
Product RangeTPS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $2.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE687M006R0045
Newark Part No.96Y8097
Product RangeTPS Series
Technical Datasheet
Capacitance680µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.045ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.92A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TPS series from AVX are low ESR tantalum capacitors. These are robust Mn02 solid electrolyte capacitors with an ESR as low as 80mohm makes it suitable for smoothing and filtering on 3.3V power rail of general medium power DC/DC converters. These capacitors are available in 14 EIA metric case sizes of 3216-18, 3528-21, 6032-28, 7343-31, 7343-43, 6032-20, 2012-15, 2012-12, 3216-12, 3528-12, 7361-38, 6032-15, 7343-15 and 7343-20. Device with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.
- Capacitance value range from 0.15μF to 1500μF
- Available in ±10% and ±20% tolerance values
- 2.5VDC, 4VDC, 6.3VDC, 10VDC, 16VDC, 20VDC, 25VDC, 35VDC and 50VDC rated voltages available
- Operating temperature range from -55°C to +125°C
- Pure tin, tin and gold plating terminations
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.045ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
1.92A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TPSE687M006R0045
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate