Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE477M010R0045 Surface Mount Tantalum Capacitor, 470 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.045 ohm, E](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE477M010R0045Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel75M2993
Cut Tape75M2993
Product RangeTPS Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.520 | $14.52 |
| Total Price | $14.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.520 |
| 10+ | $11.260 |
| 25+ | $10.700 |
| 50+ | $10.130 |
| 100+ | $9.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE477M010R0045Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel75M2993
Cut Tape75M2993
Product RangeTPS Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPS Series
Capacitance Tolerance± 20%
ESR0.045ohm
Failure Rate-
Ripple Current1.92A
Product Length7.3mm
Product Width4.3mm
Manufacturer Size CodeE
Product Height4.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
7.3mm
Manufacturer Size Code
E
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
Voltage(DC)
10V
Product Range
TPS Series
ESR
0.045ohm
Ripple Current
1.92A
Product Width
4.3mm
Product Height
4.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPSE477M010R0045
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
