Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE336K035R0250Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel15P3697RL
Cut Tape15P3697
Product RangeTPS Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.840 | $3.84 |
| Total Price | $3.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 25+ | $2.800 |
| 100+ | $1.970 |
| 250+ | $1.930 |
| 500+ | $1.890 |
| 1000+ | $1.860 |
| 5000+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE336K035R0250Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel15P3697RL
Cut Tape15P3697
Product RangeTPS Series
Technical Datasheet
Capacitance33µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.25ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current812mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.25ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
812mA
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TPSE336K035R0250
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
