Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE227M010R0100 Surface Mount Tantalum Capacitor, 220 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.1 ohm, E](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE227M010R0100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel70C4818
Re-Reel75M2982RL
Cut Tape75M2982
Product RangeTPS Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.200 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 25+ | $1.670 |
| 100+ | $1.380 |
| 250+ | $1.350 |
| 500+ | $1.320 |
| 1000+ | $1.300 |
| 5000+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.460 |
| 1200+ | $1.370 |
| 2000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE227M010R0100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel70C4818
Re-Reel75M2982RL
Cut Tape75M2982
Product RangeTPS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPS Series
ESR0.1ohm
Capacitance Tolerance± 20%
Failure Rate-
Ripple Current1.29A
Product Length7.3mm
Product Width4.3mm
Manufacturer Size CodeE
Product Height4.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Manufacturer Size Code
E
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Product Range
TPS Series
Capacitance Tolerance
± 20%
Ripple Current
1.29A
Product Width
4.3mm
Product Height
4.1mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Alternatives for TPSE227M010R0100
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
