Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE227K016R0050V Surface Mount Tantalum Capacitor, 220 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.05 ohm, E](https://www.newark.com/productimages/standard/en_US/46AC8531-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE227K016R0050VCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel46AC8544RL
Cut Tape46AC8544
Product RangeTPS Series
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.390 | $3.39 |
| Total Price | $3.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 25+ | $3.230 |
| 100+ | $3.070 |
| 250+ | $2.910 |
| 500+ | $2.750 |
| 1000+ | $2.600 |
| 5000+ | $2.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE227K016R0050VCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel46AC8544RL
Cut Tape46AC8544
Product RangeTPS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPS Series
ESR0.05ohm
Capacitance Tolerance± 10%
Failure Rate-
Ripple Current1.82A
Product Length7.3mm
Manufacturer Size CodeE
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.05ohm
Failure Rate
-
Product Length
7.3mm
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Product Range
TPS Series
Capacitance Tolerance
± 10%
Ripple Current
1.82A
Manufacturer Size Code
E
Product Height
4.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPSE227K016R0050V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
