Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD337K010R0065
Newark Part No.
Full Reel54J8966
Re-Reel15P3654
Cut Tape15P3654
Product RangeTPS Series
Your Part Number
216 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.770 | $2.77 |
| Total Price | $2.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $1.950 |
| 25+ | $1.790 |
| 50+ | $1.630 |
| 100+ | $1.530 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.360 |
| 1000+ | $1.330 |
| 2000+ | $1.300 |
| 3000+ | $1.290 |
| 5000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD337K010R0065
Newark Part No.
Full Reel54J8966
Re-Reel15P3654
Cut Tape15P3654
Product RangeTPS Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.065ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.52A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.065ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
1.52A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TPSD337K010R0065
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
