Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD225K050R1200 Surface Mount Tantalum Capacitor, 2.2 µF, 50 V, 2917 [7343 Metric], ± 10%, 1.2 ohm, D](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD225K050R1200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J8900
Cut Tape64M4887
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.830 | $415.00 |
| Total Price | $415.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.830 |
| 1000+ | $0.781 |
| 1500+ | $0.754 |
| 2500+ | $0.727 |
| 5000+ | $0.692 |
| 12500+ | $0.658 |
| 25000+ | $0.645 |
| 50000+ | $0.632 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.830 |
| 1500+ | $0.781 |
| 2500+ | $0.727 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD225K050R1200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J8900
Cut Tape64M4887
Product RangeTPS Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1.2ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current354mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.2ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
354mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TPSD225K050R1200
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
