Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD157K016R0085 Surface Mount Tantalum Capacitor, 150 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.085 ohm, D](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD157K016R0085Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.54J8888
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.080 |
| 1500+ | $2.040 |
| 2500+ | $2.000 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD157K016R0085Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.54J8888
Technical Datasheet
Capacitance150µF
Voltage(DC)16V
ESR0.085ohm
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
ESR
0.085ohm
Product Width
4.3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for TPSD157K016R0085
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
