Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD107M016T0080V Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2917 [7343 Metric], ± 20%, 0.08 ohm, D](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD107M016T0080VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel60AC2976
Cut Tape60AC2975
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.140 | $570.00 |
| Total Price | $570.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.140 |
| 1000+ | $1.070 |
| 1500+ | $1.050 |
| 2500+ | $1.030 |
| 5000+ | $1.020 |
| 12500+ | $1.000 |
| 25000+ | $0.980 |
| 50000+ | $0.960 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.140 |
| 1500+ | $1.070 |
| 2500+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD107M016T0080VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel60AC2976
Cut Tape60AC2975
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.08ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.369A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.08ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
1.369A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
