Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD107M016R0125 Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2917 [7343 Metric], ± 20%, 0.125 ohm, D](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD107M016R0125Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel97C6190
Re-Reel75M2945RL
Cut Tape75M2945
Product RangeTPS Series
Your Part Number
974 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 25+ | $1.140 |
| 100+ | $0.887 |
| 250+ | $0.834 |
| 500+ | $0.817 |
| 1000+ | $0.801 |
| 5000+ | $0.784 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.942 |
| 1500+ | $0.878 |
| 2500+ | $0.854 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD107M016R0125Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel97C6190
Re-Reel75M2945RL
Cut Tape75M2945
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.125ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current1.95A
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.125ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
1.95A
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TPSD107M016R0125
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
