Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD106K035R0125 Surface Mount Tantalum Capacitor, 10 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.125 ohm, D](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD106K035R0125Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel75M2935RL
Cut Tape75M2935
Product RangeTPS Series
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 25+ | $1.190 |
| 100+ | $0.903 |
| 250+ | $0.885 |
| 500+ | $0.867 |
| 1000+ | $0.849 |
| 5000+ | $0.831 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD106K035R0125Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel75M2935RL
Cut Tape75M2935
Product RangeTPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPS Series
ESR0.125ohm
Capacitance Tolerance± 10%
Failure Rate-
Ripple Current1.95A
Product Length7.3mm
Manufacturer Size CodeD
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TPSD106K035R0125 is a surface mount Tantalum Capacitor, low ESR series of robust Mn02 solid electrolyte capacitor, 2917 EIA code. Suitable for general medium power DC/DC convertors.
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.125ohm
Failure Rate
-
Product Length
7.3mm
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Product Range
TPS Series
Capacitance Tolerance
± 10%
Ripple Current
1.95A
Manufacturer Size Code
D
Product Height
2.9mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TPSD106K035R0125
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
