Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC686K016R0125 Surface Mount Tantalum Capacitor, 68 µF, 16 V, 2312 [6032 Metric], ± 10%, 0.125 ohm, C](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC686K016R0125Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J8831
Re-Reel75M2934
Cut Tape75M2934
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.190 | $595.00 |
| Total Price | $595.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.886 |
| 1000+ | $0.859 |
| 2000+ | $0.831 |
| 3000+ | $0.823 |
| 5000+ | $0.816 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC686K016R0125Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel54J8831
Re-Reel75M2934
Cut Tape75M2934
Product RangeTPS Series
Technical Datasheet
Capacitance68µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.125ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current938mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Product RangeTPS Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.125ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Product Range
TPS Series
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
938mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPSC686K016R0125
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
