Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TPSC107K010R0150Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel13AC4101 Re-Reel15P3591RL Cut Tape15P3591 |
| Product Range | TPS Series |
| Your Part Number | |
| Technical Datasheet |
3,500 In Stock
10,997 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.986 | $0.00 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $0.977 |
| 25+ | $0.957 |
| 50+ | $0.938 |
| 100+ | $0.918 |
| 500+ | $0.899 |
| 1000+ | $0.879 |
| 2500+ | $0.860 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.986 |
| 1000+ | $0.966 |
| 1500+ | $0.947 |
| 2500+ | $0.927 |
| 5000+ | $0.907 |
| 12500+ | $0.887 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TPSC107K010R0150Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel13AC4101 Re-Reel15P3591RL Cut Tape15P3591 |
| Product Range | TPS Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 2312 [6032 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.15ohm |
| Manufacturer Size Code | C |
| Failure Rate | - |
| Ripple Current | 856mA |
| Product Length | 6mm |
| Product Width | 3.2mm |
| Product Height | 2.6mm |
| Product Range | TPS Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 2312 [6032 Metric] |
| ESR | 0.15ohm |
| Failure Rate | - |
| Product Length | 6mm |
| Product Height | 2.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | C |
| Ripple Current | 856mA |
| Product Width | 3.2mm |
| Product Range | TPS Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for TPSC107K010R0150
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
