Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSB336K010R0250 Surface Mount Tantalum Capacitor, TPS Series, 33 F, 10%, 10 V, 1411 [3528 Metric], B RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB336K010R0250Copy
Newark Part No.
Full Reel70K5646
Re-Reel15P3571
Cut Tape15P3571
Product RangeTPS Series
Your Part Number
575 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.697 | $3.48 |
| Total Price | $3.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.697 |
| 10+ | $0.375 |
| 25+ | $0.353 |
| 50+ | $0.333 |
| 100+ | $0.323 |
| 250+ | $0.291 |
| 1000+ | $0.274 |
| 2500+ | $0.259 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.482 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB336K010R0250Copy
Newark Part No.
Full Reel70K5646
Re-Reel15P3571
Cut Tape15P3571
Product RangeTPS Series
Technical Datasheet
Capacitance33µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR0.25ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current583mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.25ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
583mA
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TPSB336K010R0250
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
