Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSB156K010R0600 Surface Mount Tantalum Capacitor, 15 µF, 10 V, 1210 [3225 Metric], ± 10%, 0.6 ohm, B](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB156K010R0600Copy
Newark Part No.
Full Reel54J8588
Cut Tape97M6519
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.343 | $686.00 |
| Total Price | $686.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.343 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.411 |
| 5000+ | $0.390 |
| 10000+ | $0.346 |
| 20000+ | $0.313 |
| 30000+ | $0.292 |
| 50000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB156K010R0600Copy
Newark Part No.
Full Reel54J8588
Cut Tape97M6519
Product RangeTPS Series
Technical Datasheet
Capacitance15µF
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeB
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
0.6ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for TPSB156K010R0600
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
