Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB107M006R0400Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel67AK1369
Re-Reel69AK0175RL
Cut Tape69AK0175
Product RangeTPS Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.318 | $0.00 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.757 |
| 25+ | $0.447 |
| 100+ | $0.393 |
| 250+ | $0.392 |
| 500+ | $0.390 |
| 1000+ | $0.345 |
| 2500+ | $0.300 |
| 5000+ | $0.291 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.318 |
| 6000+ | $0.298 |
| 10000+ | $0.290 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB107M006R0400Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel67AK1369
Re-Reel69AK0175RL
Cut Tape69AK0175
Product RangeTPS Series
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1210 [3528 Metric]
Capacitance Tolerance± 20%
ESR0.4ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current-
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1210 [3528 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
-
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
