0
0 Items$0.00

1210 [3528 Metric] SMD Tantalum Capacitors :

28 Products Found
Find a huge range of 1210 [3528 Metric] SMD Tantalum Capacitors at Newark Electronics. We stock a wide range of SMD Tantalum Capacitors, such as 2917 [7343 Metric], 1206 [3216 Metric], 1411 [3528 Metric] & 2312 [6032 Metric] SMD Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
60R5866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.549
25+$0.256
100+$0.231
250+$0.211
500+$0.190
More Pricing...
1µF
-
35V
1210 [3528 Metric]
-
± 10%
6.5ohm
B
-
114mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
63W9084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.503
25+$0.420
100+$0.395
250+$0.371
500+$0.348
More Pricing...
47µF
-
10V
1210 [3528 Metric]
-
± 20%
1ohm
B
-
292mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
69AK0011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.569
25+$0.280
100+$0.250
250+$0.229
500+$0.208
More Pricing...
47µF
-
10V
1210 [3528 Metric]
-
± 10%
1ohm
B
-
-
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
15P3579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.745
25+$0.462
100+$0.404
250+$0.368
500+$0.331
More Pricing...
4.7µF
-
35V
1210 [3528 Metric]
-
± 10%
1.5ohm
B
-
238mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
-
07WX6668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.541
25+$0.248
100+$0.223
250+$0.203
500+$0.182
More Pricing...
1µF
-
35V
1210 [3528 Metric]
-
± 10%
6.5ohm
B
-
114mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
66AH7318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.766
25+$0.392
100+$0.360
250+$0.333
500+$0.305
More Pricing...
47µF
-
10V
1210 [3528 Metric]
-
± 10%
0.25ohm
B
-
583mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
-
-
95W8955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.497
25+$0.242
100+$0.219
250+$0.201
500+$0.182
More Pricing...
10µF
-
16V
1210 [3528 Metric]
-
± 20%
0.8ohm
B
-
326mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
-
66AH7315

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.189
6000+$0.175
10000+$0.170
10µF
-
16V
1210 [3528 Metric]
-
± 20%
0.8ohm
B
-
326mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
-
93AH0506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.479
25+$0.287
100+$0.215
250+$0.197
500+$0.179
More Pricing...
47µF
10V
10V
1210 [3528 Metric]
1210 [3528 Metric]
± 20%
1ohm
B
-
292mA
TAJ
3.5mm
1210
2.8mm
1.9mm
TAJ Automotive Series
-55°C
125°C
AEC-Q200
1210 [3528 Metric]
AEC-Q200
67AK1294

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.164
6000+$0.159
10000+$0.156
1.5µF
-
25V
1210 [3528 Metric]
-
± 20%
5ohm
B
-
-
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
-
-
67AK1296

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.186
6000+$0.173
10000+$0.168
47µF
-
10V
1210 [3528 Metric]
-
± 10%
1ohm
B
-
-
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
69AK0007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.716
25+$0.367
100+$0.346
250+$0.341
500+$0.305
More Pricing...
10µF
-
25V
1210 [3528 Metric]
-
± 10%
2.5ohm
B
-
-
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
74AK7780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.030
25+$0.613
100+$0.567
250+$0.534
500+$0.500
More Pricing...
10µF
-
25V
1210 [3528 Metric]
-
± 10%
1.8ohm
B
-
-
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
-
-
67AK1369

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.318
6000+$0.298
10000+$0.290
100µF
-
6.3V
1210 [3528 Metric]
-
± 20%
0.4ohm
B
-
-
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
-
69AK0005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.462
25+$0.214
100+$0.193
250+$0.175
500+$0.157
More Pricing...
10µF
-
10V
1210 [3528 Metric]
-
± 10%
2.1ohm
B
-
-
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
20AM8230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.986
25+$0.531
100+$0.491
250+$0.472
500+$0.453
More Pricing...
100µF
-
10V
1210 [3528 Metric]
-
± 10%
0.4ohm
B
-
461mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
-
21AM9633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.915
25+$0.659
100+$0.646
250+$0.633
500+$0.619
More Pricing...
3.3µF
-
20V
1210 [3528 Metric]
-
± 20%
3.1ohm
B
0.5 % Per 1000 Hours
166mA
-
3.5mm
-
2.8mm
1.9mm
F97 Series
-55°C
125°C
AEC-Q200
-
-
56K4067

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+$0.429
24000+$0.420
40000+$0.412
10µF
-
20V
1210 [3528 Metric]
-
± 10%
1ohm
B
-
292mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
-
66AH7265

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.192
6000+$0.178
10000+$0.173
47µF
-
10V
1210 [3528 Metric]
-
± 20%
1ohm
B
-
292mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
94W9644

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.193
6000+$0.183
10000+$0.162
1µF
-
35V
1210 [3528 Metric]
-
± 10%
6.5ohm
B
-
114mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
54J8567

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+$0.297
24000+$0.291
40000+$0.285
10µF
-
16V
1210 [3528 Metric]
-
± 10%
0.8ohm
B
-
326mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
-
65M6049

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+$0.263
24000+$0.258
40000+$0.252
10µF
-
16V
1210 [3528 Metric]
-
± 20%
0.8ohm
B
-
326mA
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
-
-
72AC8610

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.432
6000+$0.407
10000+$0.398
100µF
-
10V
1210 [3528 Metric]
-
± 10%
1.4ohm
B
-
-
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
-
-
69AK0174

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.546
6000+$0.516
10000+$0.505
10µF
-
25V
1210 [3528 Metric]
-
± 10%
1.8ohm
B
-
-
-
3.5mm
-
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
-
-
67AK1291

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.614
6000+$0.579
10000+$0.566
10µF
-
10V
1210 [3528 Metric]
-
± 10%
2.1ohm
B
-
-
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK